
CPDX1515A-100MC | |
|---|---|
DigiKey Part Number | 4044-CPDX1515A-100MC-ND |
Manufacturer | |
Manufacturer Product Number | CPDX1515A-100MC |
Description | FIXED IND 10UH 14.7A 9.35 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 14.7 A 9.35mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.610" L x 0.602" W (15.50mm x 15.30mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 35 | 2,98371 € | 104,43 € |
| 105 | 2,71819 € | 285,41 € |
| 1.015 | 2,24381 € | 2.277,47 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

