


CPD3119SA-150M | |
|---|---|
DigiKey Part Number | 4044-CPD3119SA-150M-ND |
Manufacturer | |
Manufacturer Product Number | CPD3119SA-150M |
Description | FIXED IND 15UH 15.5A 10.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 15.5 A 10.3mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPD3119SA-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package 3119 |
Tolerance ±20% | Size / Dimension 1.220" L x 0.748" W (31.00mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.299" (33.00mm) |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 18 | 6,65056 € | 119,71 € |
| 108 | 5,71389 € | 617,10 € |
| 1.008 | 4,92602 € | 4.965,43 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

