


CPD3119SA-100M | |
|---|---|
DigiKey Part Number | 4044-CPD3119SA-100M-ND |
Manufacturer | |
Manufacturer Product Number | CPD3119SA-100M |
Description | FIXED IND 10UH 17.7A 7.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 17.7 A 7.8mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPD3119SA-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package 3119 |
Tolerance ±20% | Size / Dimension 1.220" L x 0.748" W (31.00mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.299" (33.00mm) |
Current - Saturation (Isat) 57A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 18 | 6,59778 € | 118,76 € |
| 108 | 5,66852 € | 612,20 € |
| 1.008 | 4,88692 € | 4.926,02 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

