
CPD3119FA-100M | |
|---|---|
DigiKey Part Number | 4044-CPD3119FA-100MTR-ND - Tape & Reel (TR) 4044-CPD3119FA-100MCT-ND - Cut Tape (CT) 4044-CPD3119FA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPD3119FA-100M |
Description | FIXED IND 10UH 30A 3.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 30 A 3.6mOhm Max Vertical, 4 PC Pin High Current, Low Loss, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features High Current, Low Loss, Low DCR |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 4 PC Pin |
Tolerance ±20% | Supplier Device Package 3119 |
Current Rating (Amps) | Size / Dimension 1.221" L x 0.748" W (31.00mm x 19.00mm) |
Current - Saturation (Isat) 67A | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 7,05333 € | 63,48 € |
| 18 | 6,65056 € | 119,71 € |
| 27 | 6,42556 € | 173,49 € |
| 45 | 6,15333 € | 276,90 € |
| 63 | 5,98048 € | 376,77 € |
| 90 | 5,80267 € | 522,24 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

