


CPD2320S-220M | |
|---|---|
DigiKey Part Number | 4044-CPD2320S-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPD2320S-220M |
Description | FIXED IND 22UH 7A 28.2 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 7 A 28.2mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28.2mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Size / Dimension 0.906" L x 0.787" W (23.00mm x 20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 20 | 3,94400 € | 78,88 € |
| 100 | 3,44090 € | 344,09 € |
| 1.000 | 2,83265 € | 2.832,65 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

