
CPD2315-220M | |
|---|---|
DigiKey Part Number | 4044-CPD2315-220M-ND |
Manufacturer | |
Manufacturer Product Number | CPD2315-220M |
Description | FIXED IND 22UH 13A 8.6 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 13 A 8.6mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD2315-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low Loss, Soft Saturation |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 2315 |
Tolerance ±20% | Size / Dimension 0.906" L x 0.571" W (23.00mm x 14.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.906" (23.00mm) |
Current - Saturation (Isat) 20.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 30 | 3,25267 € | 97,58 € |
| 120 | 2,89200 € | 347,04 € |
| 1.020 | 2,41355 € | 2.461,82 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

