
CPD1495-6R8M | |
|---|---|
DigiKey Part Number | 4044-CPD1495-6R8M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1495-6R8M |
Description | FIXED IND 6.8UH 12A 6.03 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 12 A 6.03mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.03mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | Low Loss, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.374" W (14.00mm x 9.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 40 | 2,38600 € | 95,44 € |
| 120 | 2,17375 € | 260,85 € |
| 1.000 | 1,81688 € | 1.816,88 € |
| 5.000 | 1,69969 € | 8.498,45 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

