Similar

CPD1480A-100M | |
|---|---|
DigiKey Part Number | 4044-CPD1480A-100M-ND |
Manufacturer | |
Manufacturer Product Number | CPD1480A-100M |
Description | FIXED IND 10UH 10.5A 5.9 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 10.5 A 5.9mOhm Max Vertical, 2 PC Pin Low Loss, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPD1480A-100M Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.9mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Features Low Loss, Soft Saturation |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 0.551" L x 0.299" W (14.00mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPD1480-100M | CODACA | 65 | 4044-CPD1480-100M-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 40 | 1,83950 € | 73,58 € |
| 120 | 1,67575 € | 201,09 € |
| 1.000 | 1,40054 € | 1.400,54 € |
| 5.000 | 1,27485 € | 6.374,25 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


