22 µH Shielded Wirewound Inductor 5.2 A 17.9mOhm Vertical, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPD1370-220M

DigiKey Part Number
4044-CPD1370-220M-ND
Manufacturer
Manufacturer Product Number
CPD1370-220M
Description
FIXED IND 22UH 5.2A 17.9 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 5.2 A 17.9mOhm Vertical, 2 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
17.9mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
-
Size / Dimension
0.512" L x 0.256" W (13.00mm x 6.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,51000 €2,51 €
601,77267 €106,36 €
1201,67142 €200,57 €
1.0201,39454 €1.422,43 €
5.0401,26938 €6.397,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €