
CPCF3230-2R2M | |
|---|---|
DigiKey Part Number | 4044-CPCF3230-2R2M-ND |
Manufacturer | |
Manufacturer Product Number | CPCF3230-2R2M |
Description | FIXED IND 2.2UH 84A 0.47 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 84 A 0.47mOhm Max Vertical, 3 PC Pin High Current, Low Loss, Low DCR |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.47mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Current, Low Loss, Low DCR |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 3230 |
Tolerance ±20% | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.181" (30.00mm) |
Current - Saturation (Isat) 110A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 12 | 13,11667 € | 157,40 € |
| 108 | 10,89167 € | 1.176,30 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |

