3.3 µH Shielded Wirewound Inductor 55 A 1.2mOhm Max Vertical, 3 PC Pin Flat Wire, High Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF3218A-3R3MC

DigiKey Part Number
4044-CPCF3218A-3R3MC-ND
Manufacturer
Manufacturer Product Number
CPCF3218A-3R3MC
Description
FIXED IND 3.3UH 55A 1.2 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 55 A 1.2mOhm Max Vertical, 3 PC Pin Flat Wire, High Current
Datasheet
 Datasheet
EDA/CAD Models
CPCF3218A-3R3MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Features
Flat Wire, High Current
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Vertical, 3 PC Pin
Tolerance
±20%
Supplier Device Package
3218
Current Rating (Amps)
Size / Dimension
0.186" Dia x 1.260" L (4.72mm x 32.00mm)
Current - Saturation (Isat)
80A
Height - Seated (Max)
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,57000 €8,57 €
206,64100 €132,82 €
1005,79480 €579,48 €
1.0004,97192 €4.971,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €