
CPCF2920AS-101M | |
|---|---|
DigiKey Part Number | 4044-CPCF2920AS-101M-ND |
Manufacturer | |
Manufacturer Product Number | CPCF2920AS-101M |
Description | FIXED IND 100UH 10.5A 25.19 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 10.5 A 25.19mOhm Max Vertical, 3 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPCF2920AS-101M Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.19mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2920 |
Tolerance ±20% | Size / Dimension 1.142" L x 0.945" W (29.00mm x 24.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.846" (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 20 | 4,71700 € | 94,34 € |
| 100 | 4,11520 € | 411,52 € |
| 1.000 | 3,39960 € | 3.399,60 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |

