
CPCF2016A-470MC | |
|---|---|
DigiKey Part Number | 4044-CPCF2016A-470MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCF2016A-470MC |
Description | FIXED IND 47UH 12A 12.4 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 12 A 12.4mOhm Max Vertical, 3 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPCF2016A-470MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.858" L x 0.650" W (21.80mm x 16.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 40 | 2,79000 € | 111,60 € |
| 120 | 2,54200 € | 305,04 € |
| 1.000 | 2,12484 € | 2.124,84 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

