
CPCF2016A-330MC | |
|---|---|
DigiKey Part Number | 4044-CPCF2016A-330MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCF2016A-330MC |
Description | FIXED IND 33UH 12A 12.4 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 12 A 12.4mOhm Max Vertical, 3 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CPCF2016A-330MC Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.4mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 3 PC Pin |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.858" L x 0.650" W (21.80mm x 16.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 40 | 2,75550 € | 110,22 € |
| 120 | 2,51042 € | 301,25 € |
| 1.000 | 2,09842 € | 2.098,42 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

