
CPCE3315A-4R7K | |
|---|---|
DigiKey Part Number | 4044-CPCE3315A-4R7K-ND |
Manufacturer | |
Manufacturer Product Number | CPCE3315A-4R7K |
Description | FIXED IND 4.7UH 40A 1.4 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 40 A 1.4mOhm Max Vertical, 2 PC Pin High Current, Low Loss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Current, Low Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | 3315 | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 12 | 7,45333 € | 89,44 € |
| 108 | 6,18741 € | 668,24 € |
| 1.008 | 5,37875 € | 5.421,78 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

