
CPCE3315A-3R2K | |
|---|---|
DigiKey Part Number | 4044-CPCE3315A-3R2K-ND |
Manufacturer | |
Manufacturer Product Number | CPCE3315A-3R2K |
Description | FIXED IND 3.2UH 50A 1 MOHM TH |
Customer Reference | |
Detailed Description | 3.2 µH Shielded Wirewound Inductor 50 A 1mOhm Max Vertical, 2 PC Pin High Current, Low Loss |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Features High Current, Low Loss |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 2 PC Pin |
Inductance | Supplier Device Package 3315 |
Tolerance ±10% | Size / Dimension 1.299" L x 1.299" W (33.00mm x 33.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.591" (15.00mm) |
Current - Saturation (Isat) 95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 24 | 6,94042 € | 166,57 € |
| 120 | 6,05633 € | 726,76 € |
| 1.008 | 5,31188 € | 5.354,38 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

