
CPCE2624A-250MC | |
|---|---|
DigiKey Part Number | 4044-CPCE2624A-250MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCE2624A-250MC |
Description | FIXED IND 25UH 23A 4.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Wirewound Inductor 23 A 4.1mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPCE2624A-250MC Models |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.181" L x 1.039" W (30.00mm x 26.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,47000 € | 10,47 € |
| 20 | 8,11850 € | 162,37 € |
| 100 | 7,08430 € | 708,43 € |
| 1.000 | 6,21489 € | 6.214,89 € |
| Unit Price without VAT: | 10,47000 € |
|---|---|
| Unit Price with VAT: | 12,45930 € |

