
CPCE2624A-180MC | |
|---|---|
DigiKey Part Number | 4044-CPCE2624A-180MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCE2624A-180MC |
Description | FIXED IND 18UH 24A 3.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 24 A 3.1mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPCE2624A-180MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.039" W (30.00mm x 26.40mm) | |
Height - Seated (Max) | 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 20 | 9,03850 € | 180,77 € |
| 100 | 7,88740 € | 788,74 € |
| 1.000 | 6,99238 € | 6.992,38 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

