
CPCE2624A-130MC | |
|---|---|
DigiKey Part Number | 4044-CPCE2624A-130MC-ND |
Manufacturer | |
Manufacturer Product Number | CPCE2624A-130MC |
Description | FIXED IND 13UH 26A 2.1 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 µH Shielded Wirewound Inductor 26 A 2.1mOhm Max Vertical, 2 PC Pin Flat Wire, High Current |
Datasheet | Datasheet |
EDA/CAD Models | CPCE2624A-130MC Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.1mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Features Flat Wire, High Current |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Vertical, 2 PC Pin |
Tolerance ±20% | Size / Dimension 1.181" L x 1.039" W (30.00mm x 26.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 20 | 8,92600 € | 178,52 € |
| 100 | 7,78930 € | 778,93 € |
| 1.000 | 6,90544 € | 6.905,44 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

