
WBS-750 | |
|---|---|
DigiKey Part Number | 2875-WBS-750-ND |
Manufacturer | CO-NETIC® AA CABLE SHIELD® |
Manufacturer Product Number | WBS-750 |
Description | 3/4 " I.D. X 12" (1 FT.) CONTIN |
Customer Reference | |
Detailed Description | Silver CO-NETIC® Braided Sleeving 0.750" (19.05mm) 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CO-NETIC® AA CABLE SHIELD® | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Material | CO-NETIC® | |
Color | Silver | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Shielded | |
Material Flammability Rating | - | |
Base Product Number |
| Spool: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,86667 € | 107,60 € |
| Unit Price without VAT: | 35,86667 € |
|---|---|
| Unit Price with VAT: | 42,68134 € |


