New at DigiKey
Receptacle USB 3.0 Receptacle Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YU-USB3-JSX-01-001

DigiKey Part Number
6169-YU-USB3-JSX-01-001-ND
Manufacturer
Manufacturer Product Number
YU-USB3-JSX-01-001
Description
YU USB3 CONN RCPT
Customer Reference
Detailed Description
Receptacle USB 3.0 Receptacle Connector Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Receptacle
Manufacturer
Cnlinko
Specifications
USB 3.0
Packaging
Case
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Receptacle
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 307,56 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
113,26000 €13,26 €
1011,27000 €112,70 €
2510,74280 €268,57 €
5010,20720 €510,36 €
1009,68040 €968,04 €
2509,01744 €2.254,36 €
5008,48200 €4.241,00 €
1.0007,95506 €7.955,06 €
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €