New at DigiKey
Plug USB 3.0 Plug and Receptacle Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YU-USB3-FS-MP-0D3M-001

DigiKey Part Number
6169-YU-USB3-FS-MP-0D3M-001-ND
Manufacturer
Manufacturer Product Number
YU-USB3-FS-MP-0D3M-001
Description
YU USB3 CONN PLUG WITH 0.3M CABL
Customer Reference
Detailed Description
Plug USB 3.0 Plug and Receptacle Connector Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Plug and Receptacle
Manufacturer
Cnlinko
Specifications
USB 3.0
Packaging
Case
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Plug
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 305,11 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
119,51000 €19,51 €
1016,59000 €165,90 €
2515,80800 €395,20 €
5015,02620 €751,31 €
10014,24430 €1.424,43 €
25013,26692 €3.316,73 €
50012,48504 €6.242,52 €
1.00011,71162 €11.711,62 €
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,21690 €