
LP-20-J/RJ45/213/SX-42-401 | |
|---|---|
DigiKey Part Number | 6169-LP-20-J/RJ45/213/SX-42-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J/RJ45/213/SX-42-401 |
Description | LP20 RJ45 Yellow Flange Socket |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Panel Mount, Flange | |
Termination | Crimp | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 11,32100 € | 113,21 € |
| 25 | 10,78520 € | 269,63 € |
| 50 | 10,25820 € | 512,91 € |
| 100 | 9,72290 € | 972,29 € |
| 250 | 9,05992 € | 2.264,98 € |
| 500 | 8,52450 € | 4.262,25 € |
| 1.000 | 7,98906 € | 7.989,06 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

