
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 7 (Data) | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Snap-In | Contact Material Copper Alloy |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,51000 € | 95,10 € |
| 25 | 9,06000 € | 226,50 € |
| 50 | 8,60940 € | 430,47 € |
| 100 | 8,16750 € | 816,75 € |
| 250 | 7,60660 € | 1.901,65 € |
| 500 | 7,15616 € | 3.578,08 € |
| 1.000 | 6,71421 € | 6.714,21 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

