
Category | Length 3.00' (914.40mm) |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,65800 € | 76,58 € |
| 25 | 7,17840 € | 179,46 € |
| 50 | 6,83540 € | 341,77 € |
| 100 | 6,50920 € | 650,92 € |
| 250 | 6,10192 € | 1.525,48 € |
| 500 | 5,95184 € | 2.975,92 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

