
L3CKH-1006C | |
|---|---|
DigiKey Part Number | L3CKH-1006C-ND |
Manufacturer | |
Manufacturer Product Number | L3CKH-1006C |
Description | IDC CBL - LKC10H/CN223MC/LPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CNC Tech | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,96700 € | 19,67 € |
| 25 | 1,84680 € | 46,17 € |
| 50 | 1,76620 € | 88,31 € |
| 100 | 1,68590 € | 168,59 € |
| 250 | 1,52540 € | 381,35 € |
| 500 | 1,40498 € | 702,49 € |
| 1.000 | 1,20427 € | 1.204,27 € |
| 2.500 | 1,12399 € | 2.809,97 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

