
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF and Fiber Optics - SMA, SMB | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,22000 € | 59,22 € |
| 5 | 54,88600 € | 274,43 € |
| 10 | 53,12000 € | 531,20 € |
| 25 | 50,87440 € | 1.271,86 € |
| Unit Price without VAT: | 59,22000 € |
|---|---|
| Unit Price with VAT: | 70,47180 € |


