Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 5-15P | |
2nd Connector | Terminals, Forked | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |


