6.56' (2.00m) Power Cord Black NEMA 5-15P To Terminals, Forked SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNC-99-16-2-2

DigiKey Part Number
CNC-99-16-2-2-ND
Manufacturer
Manufacturer Product Number
CNC-99-16-2-2
Description
CORD 16AWG 5-15P - FK TERM 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Terminals, Forked SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Leads with Terminals
1st Connector
NEMA 5-15P
2nd Connector
Terminals, Forked
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
-
Length
6.56' (2.00m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
-
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.