
CNC-99-14-0.5-2 | |
|---|---|
DigiKey Part Number | CNC-99-14-0.5-2-ND |
Manufacturer | |
Manufacturer Product Number | CNC-99-14-0.5-2 |
Description | CORD 14AWG 5-15P - FK TERM 1.64' |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Terminals, Forked SJT |
Category | Wire Gauge 14 AWG |
Manufacturer CNC Tech | Length 1.64' (500.0mm) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Obsolete | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Terminals, Forked | Current Rating (Amps) 90A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |

