


C-BR20-AK511 | |
|---|---|
DigiKey Part Number | 1175-1792-2-ND - Tape & Reel (TR) 1175-1792-1-ND - Cut Tape (CT) 1175-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-BR20-AK511 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 5A |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,88400 € | 28,84 € |
| 25 | 2,73160 € | 68,29 € |
| 50 | 2,66780 € | 133,39 € |
| 100 | 2,54090 € | 254,09 € |
| 250 | 2,22328 € | 555,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,61840 € | 1.456,56 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

