
C-ARA1-AK515-1 | |
---|---|
DigiKey Part Number | 1175-1894-2-ND - Tape & Reel (TR) 1175-1894-1-ND - Cut Tape (CT) 1175-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C-ARA1-AK515-1 |
Description | CONN RCP USB3.0 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C-ARA1-AK515-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,50160 € | 1.250,80 € |
1.000 | 2,38229 € | 2.382,29 € |
1.500 | 2,31517 € | 3.472,76 € |
2.500 | 2,23329 € | 5.583,23 € |
3.500 | 2,18097 € | 7.633,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,45000 € | 3,45 € |
10 | 2,80800 € | 28,08 € |
25 | 2,58880 € | 64,72 € |
50 | 2,43420 € | 121,71 € |
100 | 2,28900 € | 228,90 € |
250 | 2,11048 € | 527,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 € | 3,75 € |
10 | 3,40200 € | 34,02 € |
25 | 3,22240 € | 80,56 € |
50 | 3,14760 € | 157,38 € |
100 | 2,99770 € | 299,77 € |
250 | 2,62296 € | 655,74 € |
Unit Price without VAT: | 3,45000 € |
---|---|
Unit Price with VAT: | 4,10550 € |