
933M-2-1-02500 | |
|---|---|
DigiKey Part Number | 1175-1989-ND |
Manufacturer | |
Manufacturer Product Number | 933M-2-1-02500 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 25M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,08000 € | 42,08 € |
| 10 | 35,76700 € | 357,67 € |
| 30 | 33,10067 € | 993,02 € |
| 50 | 31,92980 € | 1.596,49 € |
| 100 | 30,40730 € | 3.040,73 € |
| 250 | 28,50640 € | 7.126,60 € |
| Unit Price without VAT: | 42,08000 € |
|---|---|
| Unit Price with VAT: | 50,07520 € |

