Cable Fiber Optic ST (2) To ST (2) 62.5/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

933M-2-1-01000

DigiKey Part Number
1175-1985-ND
Manufacturer
Manufacturer Product Number
933M-2-1-01000
Description
FIBER OPTIC CBL ST-ST DUPLEX 10M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,65000 €25,65 €
1021,80500 €218,05 €
3020,17867 €605,36 €
5019,46480 €973,24 €
10018,53650 €1.853,65 €
25017,37716 €4.344,29 €
50016,54902 €8.274,51 €
Unit Price without VAT:25,65000 €
Unit Price with VAT:30,52350 €