Cable Fiber Optic ST (2) To ST (2) 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

933M-2-1-00500

DigiKey Part Number
1175-1992-ND
Manufacturer
Manufacturer Product Number
933M-2-1-00500
Description
FIBER OPTIC CBL ST-ST DUPLEX 5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,03000 €20,03 €
2016,20600 €324,12 €
4015,43250 €617,30 €
6014,99750 €899,85 €
10014,46690 €1.446,69 €
26013,52462 €3.516,40 €
50012,91556 €6.457,78 €
Unit Price without VAT:20,03000 €
Unit Price with VAT:23,83570 €