Cable Fiber Optic ST (2) To ST (2) 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

933M-2-1-00200

DigiKey Part Number
1175-1990-ND
Manufacturer
Manufacturer Product Number
933M-2-1-00200
Description
FIBER OPTIC CBL ST-ST DUPLEX 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.30dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,61000 €16,61 €
2013,44450 €268,89 €
4012,80325 €512,13 €
6012,44217 €746,53 €
10012,00180 €1.200,18 €
26011,22008 €2.917,22 €
50010,71480 €5.357,40 €
Unit Price without VAT:16,61000 €
Unit Price with VAT:19,76590 €