Cable Fiber Optic LC Duplex To FC (2) 9/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914S-2-5-02500

DigiKey Part Number
1175-1926-ND
Manufacturer
Manufacturer Product Number
914S-2-5-02500
Description
FIBER OPTIC CBL LC-FC DUPLEX 25M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To FC (2) 9/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
82.0' (25.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
FC (2)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,44000 €37,44 €
1031,82400 €318,24 €
3029,45067 €883,52 €
5028,40900 €1.420,45 €
10027,05440 €2.705,44 €
25025,36284 €6.340,71 €
Unit Price without VAT:37,44000 €
Unit Price with VAT:44,55360 €