Cable Fiber Optic LC Duplex To FC (2) 9/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914S-2-5-02500-PL

DigiKey Part Number
1175-2098-ND
Manufacturer
Manufacturer Product Number
914S-2-5-02500-PL
Description
PLENUM CABLE FIBER OPTIC LC / FC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To FC (2) 9/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
82.0' (25.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Ratings
OFNP
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
FC (2)
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,76000 €50,76 €
1043,14300 €431,43 €
3039,92700 €1.197,81 €
5038,51480 €1.925,74 €
10036,67850 €3.667,85 €
Unit Price without VAT:50,76000 €
Unit Price with VAT:60,40440 €