Cable Fiber Optic LC Duplex To FC (2) 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914S-2-5-02000

DigiKey Part Number
1175-1925-ND
Manufacturer
Manufacturer Product Number
914S-2-5-02000
Description
FIBER OPTIC CBL LC-FC DUPLEX 20M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To FC (2) 9/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
65.6' (20.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
FC (2)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,13000 €33,13 €
Unit Price without VAT:33,13000 €
Unit Price with VAT:39,42470 €