Cable Fiber Optic LC Duplex To FC (2) 9/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914S-2-5-02000-PL

DigiKey Part Number
1175-2097-ND
Manufacturer
Manufacturer Product Number
914S-2-5-02000-PL
Description
PLENUM CABLE FIBER OPTIC LC / FC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To FC (2) 9/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
65.6' (20.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Ratings
OFNP
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
FC (2)
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1037,06800 €370,68 €
Unit Price without VAT:37,06800 €
Unit Price with VAT:44,11092 €