Cable Fiber Optic LC Duplex To FC (2) 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914S-2-5-01000-PL

DigiKey Part Number
1175-2021-ND
Manufacturer
Manufacturer Product Number
914S-2-5-01000-PL
Description
FIBER OPTIC CBL LC-FC DUPLEX 10M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To FC (2) 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Ratings
OFNP
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
FC (2)
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Features
Plenum
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
130,66000 €30,66 €
Unit Price without VAT:30,66000 €
Unit Price with VAT:36,48540 €