
914S-2-5-00700-PL | |
|---|---|
DigiKey Part Number | 1175-2027-ND |
Manufacturer | |
Manufacturer Product Number | 914S-2-5-00700-PL |
Description | FIBER OPTIC CBL LC-FC DUPLEX 7M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To FC (2) 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | FC (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,00000 € | 27,00 € |
| 20 | 21,85150 € | 437,03 € |
| 40 | 20,80900 € | 832,36 € |
| 60 | 20,22217 € | 1.213,33 € |
| 100 | 19,50700 € | 1.950,70 € |
| 260 | 18,23669 € | 4.741,54 € |
| Unit Price without VAT: | 27,00000 € |
|---|---|
| Unit Price with VAT: | 32,13000 € |

