
914S-2-5-00500-PL | |
|---|---|
DigiKey Part Number | 1175-2026-ND |
Manufacturer | |
Manufacturer Product Number | 914S-2-5-00500-PL |
Description | FIBER OPTIC CBL LC-FC DUPLEX 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To FC (2) 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | FC (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 20 | 19,70900 € | 394,18 € |
| 40 | 18,76850 € | 750,74 € |
| 60 | 18,23950 € | 1.094,37 € |
| 100 | 17,59430 € | 1.759,43 € |
| 260 | 16,44842 € | 4.276,59 € |
| 500 | 15,70782 € | 7.853,91 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |

