Cable Fiber Optic LC Duplex To ST (2) 9/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913S-2-5-00700

DigiKey Part Number
1175-1984-ND
Manufacturer
Manufacturer Product Number
913S-2-5-00700
Description
FIBER OPTIC CBL LC-ST DUPLEX 7M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
23.0' (7.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue, Yellow
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
ST (2)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Fiber Type
9/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,54000 €22,54 €
2018,24000 €364,80 €
4017,36950 €694,78 €
6016,87983 €1.012,79 €
10016,28280 €1.628,28 €
26015,22223 €3.957,78 €
50014,53682 €7.268,41 €
Unit Price without VAT:22,54000 €
Unit Price with VAT:26,82260 €