Cable Fiber Optic LC Duplex To ST (2) 9/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913S-2-5-00700-PL

DigiKey Part Number
1175-2081-ND
Manufacturer
Manufacturer Product Number
913S-2-5-00700-PL
Description
FIBER OPTIC CBL LC-ST DUPLEX 7M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
23.0' (7.0m)
Manufacturer
CNC Tech
Type
Singlemode, Duplex
Packaging
Bag
Ratings
OFNP
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
Blue, Yellow
2nd Connector
ST (2)
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Features
Plenum
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,09000 €26,09 €
2021,11650 €422,33 €
4020,10925 €804,37 €
6019,54233 €1.172,54 €
10018,85110 €1.885,11 €
26017,62342 €4.582,09 €
50016,83004 €8.415,02 €
Unit Price without VAT:26,09000 €
Unit Price with VAT:31,04710 €