
913S-2-5-00100-PL | |
|---|---|
DigiKey Part Number | 1175-2075-ND |
Manufacturer | |
Manufacturer Product Number | 913S-2-5-00100-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Yellow | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 20 | 15,24000 € | 304,80 € |
| 40 | 14,51250 € | 580,50 € |
| 60 | 14,10333 € | 846,20 € |
| 100 | 13,60450 € | 1.360,45 € |
| 260 | 12,71835 € | 3.306,77 € |
| 500 | 12,14558 € | 6.072,79 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

