
913M-2-3-00300-PL | |
|---|---|
DigiKey Part Number | 1175-2016-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-00300-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 € | 21,87 € |
| 20 | 17,69550 € | 353,91 € |
| 40 | 16,85100 € | 674,04 € |
| 60 | 16,37600 € | 982,56 € |
| 100 | 15,79660 € | 1.579,66 € |
| 260 | 14,76777 € | 3.839,62 € |
| 500 | 14,10286 € | 7.051,43 € |
| Unit Price without VAT: | 21,87000 € |
|---|---|
| Unit Price with VAT: | 26,02530 € |

