Cable Fiber Optic LC Duplex To ST (2) 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913M-2-3-00200-PL

DigiKey Part Number
1175-2015-ND
Manufacturer
Manufacturer Product Number
913M-2-3-00200-PL
Description
FIBER OPTIC CBL LC-ST DUPLEX 2M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM3
Ratings
OFNP
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige, Black, Red
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,54000 €19,54 €
2015,80700 €316,14 €
4015,05250 €602,10 €
6014,62800 €877,68 €
10014,11060 €1.411,06 €
26013,19158 €3.429,81 €
50012,59756 €6.298,78 €
Unit Price without VAT:19,54000 €
Unit Price with VAT:23,25260 €