
913M-2-3-00100-PL | |
|---|---|
DigiKey Part Number | 1175-2013-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-3-00100-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 20 | 14,22950 € | 284,59 € |
| 40 | 13,55025 € | 542,01 € |
| 60 | 13,16833 € | 790,10 € |
| 100 | 12,70250 € | 1.270,25 € |
| 260 | 11,87500 € | 3.087,50 € |
| 500 | 11,34024 € | 5.670,12 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

