
913M-2-1-02500-PL | |
|---|---|
DigiKey Part Number | 1175-2068-ND |
Manufacturer | |
Manufacturer Product Number | 913M-2-1-02500-PL |
Description | FIBER OPTIC CBL LC-ST DUPLEX 25M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 62.5/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,60000 € | 61,60 € |
| 10 | 52,36000 € | 523,60 € |
| 30 | 48,45633 € | 1.453,69 € |
| 50 | 46,74260 € | 2.337,13 € |
| 100 | 44,51450 € | 4.451,45 € |
| Unit Price without VAT: | 61,60000 € |
|---|---|
| Unit Price with VAT: | 73,30400 € |

